



Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 50 | 7,15200 Kč | 357,60 Kč |
| 100 | 6,80970 Kč | 680,97 Kč |
| 250 | 6,38340 Kč | 1 595,85 Kč |
| 500 | 6,07808 Kč | 3 039,04 Kč |
| 1 000 | 5,78768 Kč | 5 787,68 Kč |
| 3 000 | 5,35568 Kč | 16 067,04 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






