
0190690029 | |
|---|---|
DigiKey Part Number | WM9693-ND |
Manufacturer | |
Manufacturer Product Number | 0190690029 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690029 Models |
Category | Length - Overall 0.484" (12.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.235" (5.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 50 | 1,88140 Kč | 94,07 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,67732 Kč | 419,33 Kč |
| 500 | 1,59710 Kč | 798,55 Kč |
| 1 000 | 1,52047 Kč | 1 520,47 Kč |
| 3 000 | 1,40694 Kč | 4 220,82 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










