
0190690027 | |
|---|---|
DigiKey Part Number | WM13666-ND |
Manufacturer | |
Manufacturer Product Number | 0190690027 |
Description | CONN RING CIRC 18-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690027 Models |
Category | Length - Overall 0.484" (12.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.235" (5.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,46398 Kč | 731,99 Kč |
| 1 000 | 1,39385 Kč | 1 393,85 Kč |
| 3 000 | 1,28963 Kč | 3 868,89 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |








