
0190690030 | |
|---|---|
DigiKey Part Number | WM19735TR-ND - Tape & Reel (TR) WM19735CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690030 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690030 Models |
Category | Length - Overall 0.484" (12.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.235" (5.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 250 | 2,74652 Kč | 686,63 Kč |
| 500 | 2,61552 Kč | 1 307,76 Kč |
| 1 000 | 2,49036 Kč | 2 490,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55325 Kč | 5 106,50 Kč |
| 4 000 | 2,43125 Kč | 9 725,00 Kč |
| 6 000 | 2,36266 Kč | 14 175,96 Kč |
| 10 000 | 2,27898 Kč | 22 789,80 Kč |
| 14 000 | 2,22552 Kč | 31 157,28 Kč |
| 20 000 | 2,17022 Kč | 43 404,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





