0190440064 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 358
Unit Price: 4,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 55 228
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 070
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 199
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 119
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 080
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,61788 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 881
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 302
Unit Price: 37,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 060
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,22941 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 067
Unit Price: 4,83000 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440064

DigiKey Part Number
WM19688-ND
Manufacturer
Manufacturer Product Number
0190440064
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.563" (14.30mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.225" (5.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190560008Molex6 3580190560008-ND4,91000 KčParametric Equivalent
0190690029Molex55 228WM9693-ND2,52000 KčParametric Equivalent
0190690030Molex16 070WM19735CT-ND3,99000 KčParametric Equivalent
0191930007Molex7 199WM13807-ND7,56000 KčParametric Equivalent
0191930008Molex7 119900-0191930008CT-ND6,93000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,81400 Kč18,14 Kč
251,69320 Kč42,33 Kč
501,61400 Kč80,70 Kč
1001,53450 Kč153,45 Kč
2501,43852 Kč359,63 Kč
5001,36974 Kč684,87 Kč
1 0001,30416 Kč1 304,16 Kč
3 0001,20684 Kč3 620,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč