
0191930007 | |
|---|---|
DigiKey Part Number | WM13807-ND |
Manufacturer | |
Manufacturer Product Number | 0191930007 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930007 Models |
Category | Length - Overall 0.484" (12.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.225" (5.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,64840 Kč | 282,42 Kč |
| 100 | 5,37760 Kč | 537,76 Kč |
| 250 | 5,04120 Kč | 1 260,30 Kč |
| 500 | 4,79972 Kč | 2 399,86 Kč |
| 1 000 | 4,57042 Kč | 4 570,42 Kč |
| 3 000 | 4,22928 Kč | 12 687,84 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




