
321887 | |
|---|---|
DigiKey Part Number | 321887-ND |
Manufacturer | |
Manufacturer Product Number | 321887 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321887 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 4 Stud | Contact Material Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
Length - Overall 0.624" (15.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323096-2 | TE Connectivity AMP Connectors | 22 881 | A28055CT-ND | 13,02000 Kč | Parametric Equivalent |
| 31094 | TE Connectivity AMP Connectors | 302 | A28041-ND | 37,38000 Kč | Parametric Equivalent |
| 322363 | TE Connectivity AMP Connectors | 2 050 | A27403-ND | 48,72000 Kč | Parametric Equivalent |
| 323096 | TE Connectivity AMP Connectors | 331 | A28055-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 25 | 66,88280 Kč | 1 672,07 Kč |
| 50 | 63,68280 Kč | 3 184,14 Kč |
| 100 | 60,64220 Kč | 6 064,22 Kč |
| 250 | 56,84412 Kč | 14 211,03 Kč |
| 500 | 54,13116 Kč | 27 065,58 Kč |
| 1 000 | 51,54925 Kč | 51 549,25 Kč |
| 3 000 | 47,70795 Kč | 143 123,85 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

