
323096 | |
|---|---|
DigiKey Part Number | A28055-ND |
Manufacturer | |
Manufacturer Product Number | 323096 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323096 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323096-2 | TE Connectivity AMP Connectors | 22 881 | A28055CT-ND | 0,53000 Kč | Parametric Equivalent |
| 31094 | TE Connectivity AMP Connectors | 302 | A28041-ND | 1,51000 Kč | Parametric Equivalent |
| 321887 | TE Connectivity AMP Connectors | 548 | 321887-ND | 3,40000 Kč | Parametric Equivalent |
| 322363 | TE Connectivity AMP Connectors | 2 050 | A27403-ND | 1,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,60820 Kč | 530,41 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,46672 Kč | 2 366,68 Kč |
| 500 | 9,01402 Kč | 4 507,01 Kč |
| 1 000 | 8,58356 Kč | 8 583,56 Kč |
| 3 000 | 7,94319 Kč | 23 829,57 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






