322418 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 881
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 302
Unit Price: 37,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,87843 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 050
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: 14,07000 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322418

DigiKey Part Number
A28266-ND
Manufacturer
Manufacturer Product Number
322418
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.621" (15.77mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-323096-2TE Connectivity AMP Connectors22 881A28055CT-ND13,02000 KčParametric Equivalent
31094TE Connectivity AMP Connectors302A28041-ND37,38000 KčParametric Equivalent
31262TE Connectivity AMP Connectors031262-ND2,87843 KčParametric Equivalent
321887TE Connectivity AMP Connectors548321887-ND83,99000 KčParametric Equivalent
322363TE Connectivity AMP Connectors2 050A27403-ND48,72000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0003,22941 Kč16 147,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,22941 Kč
Unit Price with VAT:3,90759 Kč