Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
58508-1

58508-1

DigiKey Part Number
A31882-ND
Manufacturer
Manufacturer Product Number
58508-1
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 296,26000 Kč17 296,26 Kč
516 033,56800 Kč80 167,84 Kč
1015 519,30700 Kč155 193,07 Kč
Manufacturers Standard Package
Unit Price without VAT:17 296,26000 Kč
Unit Price with VAT:20 928,47460 Kč