
31173 | |
|---|---|
DigiKey Part Number | A28281-ND |
Manufacturer | |
Manufacturer Product Number | 31173 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31173 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 25 | 5,43920 Kč | 135,98 Kč |
| 50 | 5,18060 Kč | 259,03 Kč |
| 100 | 4,93440 Kč | 493,44 Kč |
| 250 | 4,62408 Kč | 1 156,02 Kč |
| 500 | 4,40260 Kč | 2 201,30 Kč |
| 1 000 | 4,19237 Kč | 4 192,37 Kč |
| 3 000 | 3,87940 Kč | 11 638,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |





