Parametric Equivalent

31262 | |
|---|---|
DigiKey Part Number | 31262-ND |
Manufacturer | |
Manufacturer Product Number | 31262 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323096-2 | TE Connectivity AMP Connectors | 22 881 | A28055CT-ND | 13,02000 Kč | Parametric Equivalent |
| 322418 | TE Connectivity AMP Connectors | 0 | A28266-ND | 3,22941 Kč | Parametric Equivalent |
| 323096 | TE Connectivity AMP Connectors | 331 | A28055-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,87843 Kč | 57 568,60 Kč |
| Unit Price without VAT: | 2,87843 Kč |
|---|---|
| Unit Price with VAT: | 3,48290 Kč |






