Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.600" (15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-4S | 3M | 1 080 | 3M157202-ND | 3,78000 Kč | Parametric Equivalent |
| M18-4R/SX-BOTTLE | 3M | 0 | M18-4R/SX-BOTTLE-ND | 1 217,21200 Kč | Parametric Equivalent |
| MU18-4R/SK | 3M | 4 435 | 920010-13-ND | 7,35000 Kč | Parametric Equivalent |
| 0190440064 | Molex | 0 | WM19688-ND | 2,08000 Kč | Parametric Equivalent |
| 0190440083 | Molex | 0 | 0190440083-ND | 2,37406 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,61788 Kč | 4 617,88 Kč |
| Unit Price without VAT: | 4,61788 Kč |
|---|---|
| Unit Price with VAT: | 5,58763 Kč |















