
0191930008 | |
|---|---|
DigiKey Part Number | 900-0191930008TR-ND - Tape & Reel (TR) 900-0191930008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930008 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930008 Models |
Category | Length - Overall 0.484" (12.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.225" (5.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,75060 Kč | 1 187,65 Kč |
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,30732 Kč | 4 307,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41651 Kč | 8 833,02 Kč |
| 4 000 | 4,20569 Kč | 16 822,76 Kč |
| 6 000 | 4,08702 Kč | 24 522,12 Kč |
| 10 000 | 3,94238 Kč | 39 423,80 Kč |
| 14 000 | 3,84991 Kč | 53 898,74 Kč |
| 20 000 | 3,75429 Kč | 75 085,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



