



0190690108 | |
|---|---|
DigiKey Part Number | WM14210TR-ND - Tape & Reel (TR) WM14210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690108 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690108 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 250 | 2,98508 Kč | 746,27 Kč |
| 500 | 2,84270 Kč | 1 421,35 Kč |
| 1 000 | 2,70664 Kč | 2 706,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77583 Kč | 5 551,66 Kč |
| 4 000 | 2,64318 Kč | 10 572,72 Kč |
| 6 000 | 2,56862 Kč | 15 411,72 Kč |
| 10 000 | 2,47766 Kč | 24 776,60 Kč |
| 14 000 | 2,41952 Kč | 33 873,28 Kč |
| 20 000 | 2,35940 Kč | 47 188,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







