
5-1419168-8 | |
|---|---|
DigiKey Part Number | 17-5-1419168-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1419168-8 |
Description | 2X8 SEALD HARN ASSY W/CPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1419168-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 90,94200 Kč | 909,42 Kč |
| 25 | 85,24360 Kč | 2 131,09 Kč |
| 50 | 81,16980 Kč | 4 058,49 Kč |
| 100 | 77,29360 Kč | 7 729,36 Kč |
| 250 | 72,45400 Kč | 18 113,50 Kč |
| 500 | 68,99690 Kč | 34 498,45 Kč |
| 1 000 | 65,70610 Kč | 65 706,10 Kč |
| 2 500 | 61,59696 Kč | 153 992,40 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






