
1-967067-1 | |
|---|---|
DigiKey Part Number | 17-1-967067-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967067-1 |
Description | MQS SGL WIRE SEAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-967067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 1,05492 Kč | 263,73 Kč |
| 500 | 1,00454 Kč | 502,27 Kč |
| 1 000 | 0,95625 Kč | 956,25 Kč |
| 2 500 | 0,89636 Kč | 2 240,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











