2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
1-967644-1
1-967644-1

1-967644-1

DigiKey Part Number
A122080-ND
Manufacturer
Manufacturer Product Number
1-967644-1
Description
CONN RCPT HSG 2POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967644-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 099
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,87000 Kč258,70 Kč
2524,24840 Kč606,21 Kč
5023,08940 Kč1 154,47 Kč
10021,98490 Kč2 198,49 Kč
25020,60744 Kč5 151,86 Kč
50019,62348 Kč9 811,74 Kč
1 00018,68696 Kč18 686,96 Kč
2 50017,51729 Kč43 793,22 Kč
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč