
2-967644-1 | |
|---|---|
DigiKey Part Number | 2-967644-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967644-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967644-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670915-1 | TE Connectivity AMP Connectors | 768 | 17-1-1670915-1-ND | 12,27000 Kč | Parametric Equivalent |
| 1-1670916-1 | TE Connectivity AMP Connectors | 1 070 | A127784-ND | 12,27000 Kč | Parametric Equivalent |
| 2-1670916-1 | TE Connectivity AMP Connectors | 1 033 | A128529-ND | 13,95000 Kč | Parametric Equivalent |
| 2098641-6 | TE Connectivity AMP Connectors | 585 | 17-2098641-6-ND | 20,09000 Kč | Parametric Equivalent |
| 284703-1 | TE Connectivity AMP Connectors | 388 | A122600-ND | 8,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,46500 Kč | 254,65 Kč |
| 25 | 23,86720 Kč | 596,68 Kč |
| 50 | 22,72840 Kč | 1 136,42 Kč |
| 100 | 21,64180 Kč | 2 164,18 Kč |
| 250 | 20,28572 Kč | 5 071,43 Kč |
| 500 | 19,31678 Kč | 9 658,39 Kč |
| 1 000 | 18,39476 Kč | 18 394,76 Kč |
| 2 500 | 17,24333 Kč | 43 108,32 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





