2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098641-6

DigiKey Part Number
17-2098641-6-ND
Manufacturer
Manufacturer Product Number
2098641-6
Description
2P,PLGASSY,1.2MM,CB,MCON,KEYA,SI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2098641-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1038,20700 Kč382,07 Kč
2535,81320 Kč895,33 Kč
5034,10300 Kč1 705,15 Kč
10032,47410 Kč3 247,41 Kč
25030,43984 Kč7 609,96 Kč
50028,98664 Kč14 493,32 Kč
1 00027,60330 Kč27 603,30 Kč
2 50025,87617 Kč64 690,42 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč