
2005342-5 | |
|---|---|
DigiKey Part Number | 17-2005342-5-ND |
Manufacturer | |
Manufacturer Product Number | 2005342-5 |
Description | MQS PIN HSG 2P ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005342-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 37,73879 Kč | 60 382,06 Kč |
| Unit Price without VAT: | 37,73879 Kč |
|---|---|
| Unit Price with VAT: | 45,66394 Kč |


