



1-967640-1 | |
|---|---|
DigiKey Part Number | A122079-ND |
Manufacturer | |
Manufacturer Product Number | 1-967640-1 |
Description | CONN RCPT HSG 4POS BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-967640-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,52900 Kč | 355,29 Kč |
| 25 | 33,29440 Kč | 832,36 Kč |
| 50 | 31,70700 Kč | 1 585,35 Kč |
| 100 | 30,19090 Kč | 3 019,09 Kč |
| 250 | 28,29860 Kč | 7 074,65 Kč |
| 500 | 26,94758 Kč | 13 473,79 Kč |
| 1 700 | 24,71872 Kč | 42 021,82 Kč |
| 3 400 | 23,53969 Kč | 80 034,95 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











