



1-967584-1 | |
|---|---|
DigiKey Part Number | 17-1-967584-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967584-1 |
Description | CONN PLUG HSG 4POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-967584-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,21200 Kč | 722,12 Kč |
| 25 | 67,67240 Kč | 1 691,81 Kč |
| 50 | 64,44280 Kč | 3 222,14 Kč |
| 100 | 61,36460 Kč | 6 136,46 Kč |
| 250 | 57,52108 Kč | 14 380,27 Kč |
| 500 | 54,77664 Kč | 27 388,32 Kč |
| 1 100 | 51,81428 Kč | 56 995,71 Kč |
| 3 300 | 47,95358 Kč | 158 246,81 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











