4 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black
1-967584-3 Side B
1-967584-3
1-967584-3

1-967584-3

DigiKey Part Number
A126698-ND
Manufacturer
Manufacturer Product Number
1-967584-3
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1-967584-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Color
Black
Packaging
Bulk
Features
Sealed
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,67000 Kč84,67 Kč
1071,86800 Kč718,68 Kč
2567,35480 Kč1 683,87 Kč
5064,13480 Kč3 206,74 Kč
10061,07120 Kč6 107,12 Kč
25057,24752 Kč14 311,88 Kč
50054,51544 Kč27 257,72 Kč
1 10051,56693 Kč56 723,62 Kč
3 30047,72465 Kč157 491,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84,67000 Kč
Unit Price with VAT:102,45070 Kč