
7-967570-4 | |
|---|---|
DigiKey Part Number | A126729-ND |
Manufacturer | |
Manufacturer Product Number | 7-967570-4 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-967570-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,24900 Kč | 382,49 Kč |
| 25 | 35,84640 Kč | 896,16 Kč |
| 50 | 34,13620 Kč | 1 706,81 Kč |
| 100 | 32,50330 Kč | 3 250,33 Kč |
| 250 | 30,46740 Kč | 7 616,85 Kč |
| 500 | 29,01292 Kč | 14 506,46 Kč |
| 1 700 | 26,61346 Kč | 45 242,88 Kč |
| 3 400 | 25,34428 Kč | 86 170,55 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











