



1-967616-1 | |
|---|---|
DigiKey Part Number | A123705-ND |
Manufacturer | |
Manufacturer Product Number | 1-967616-1 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967616-1 Models |
Category | Row Spacing 0.138" (3.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 33,61900 Kč | 336,19 Kč |
| 25 | 31,50000 Kč | 787,50 Kč |
| 50 | 29,99860 Kč | 1 499,93 Kč |
| 100 | 28,56370 Kč | 2 856,37 Kč |
| 250 | 26,77428 Kč | 6 693,57 Kč |
| 500 | 25,49584 Kč | 12 747,92 Kč |
| 1 100 | 24,11655 Kč | 26 528,21 Kč |
| 3 300 | 22,31873 Kč | 73 651,81 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |











