Parametric Equivalent

7-967570-3 | |
|---|---|
DigiKey Part Number | 17-7-967570-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-967570-3 |
Description | MQS COVER HOUSING, 2 POS ASSY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-967570-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,34300 Kč | 543,43 Kč |
| 25 | 50,92440 Kč | 1 273,11 Kč |
| 50 | 48,49280 Kč | 2 424,64 Kč |
| 100 | 46,17670 Kč | 4 617,67 Kč |
| 250 | 43,28444 Kč | 10 821,11 Kč |
| 500 | 41,21866 Kč | 20 609,33 Kč |
| 1 700 | 37,81048 Kč | 64 277,82 Kč |
| 3 400 | 36,00756 Kč | 122 425,70 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |




