2 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703498-4

DigiKey Part Number
17-1-1703498-4-ND
Manufacturer
Manufacturer Product Number
1-1703498-4
Description
2POS,TAB 1.2X0.6,TAB HSG,ASSY,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1703498-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1024,88100 Kč248,81 Kč
2523,31640 Kč582,91 Kč
5022,20280 Kč1 110,14 Kč
10021,14120 Kč2 114,12 Kč
25019,81608 Kč4 954,02 Kč
50018,87006 Kč9 435,03 Kč
2 00017,11163 Kč34 223,26 Kč
4 00016,29524 Kč65 180,96 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč