Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
0191930094
0191930094

0191930094

DigiKey Part Number
WM13817-ND
Manufacturer
Manufacturer Product Number
0191930094
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.760" (19.30mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,05600 Kč150,56 Kč
2514,11080 Kč352,77 Kč
5013,43880 Kč671,94 Kč
10012,79620 Kč1 279,62 Kč
25011,99404 Kč2 998,51 Kč
50011,42082 Kč5 710,41 Kč
1 00010,87549 Kč10 875,49 Kč
2 50010,19461 Kč25 486,53 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč