



Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 50 | 8,59660 Kč | 429,83 Kč |
| 100 | 8,18500 Kč | 818,50 Kč |
| 250 | 7,67184 Kč | 1 917,96 Kč |
| 500 | 7,30478 Kč | 3 652,39 Kč |
| 1 000 | 6,95580 Kč | 6 955,80 Kč |
| 2 500 | 6,52022 Kč | 16 300,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









