5.5-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 252
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,47604 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 838
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 034
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 739
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 227
Unit Price: 71,18000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,08314 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 802
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 18,26742 Kč
Datasheet
Image for 5.5-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.5-12

DigiKey Part Number
455-5.5-12-ND
Manufacturer
Manufacturer Product Number
5.5-12
Description
NON-INSULATED TERMINAL (RING/SQU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.756" (19.20mm)
Length - Overall
1.276" (32.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5002,67220 Kč1 336,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,67220 Kč
Unit Price with VAT:3,23336 Kč