Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-500

DigiKey Part Number
13-500-ND
Manufacturer
Manufacturer Product Number
13-500
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.200" (30.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,22300 Kč72,23 Kč
256,76120 Kč169,03 Kč
506,43800 Kč321,90 Kč
1006,13140 Kč613,14 Kč
2505,74672 Kč1 436,68 Kč
5005,47208 Kč2 736,04 Kč
1 0005,21044 Kč5 210,44 Kč
3 0004,82156 Kč14 464,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč