Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34834 | |
|---|---|
DigiKey Part Number | 17-34834-ND |
Manufacturer | |
Manufacturer Product Number | 34834 |
Description | TERMINAL,BUDG R 12-10 1/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.271" (32.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" (3.40mm) | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,08314 Kč | 40 415,70 Kč |
| Unit Price without VAT: | 8,08314 Kč |
|---|---|
| Unit Price with VAT: | 9,78060 Kč |








