
DNF18-188FIB-C | |
|---|---|
DigiKey Part Number | 298-11921-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-188FIB-C |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 29,40600 Kč | 294,06 Kč |
| 25 | 28,58040 Kč | 714,51 Kč |
| 50 | 27,96720 Kč | 1 398,36 Kč |
| 100 | 27,36660 Kč | 2 736,66 Kč |
| 300 | 26,43643 Kč | 7 930,93 Kč |
| 500 | 26,01432 Kč | 13 007,16 Kč |
| 1 000 | 25,45205 Kč | 25 452,05 Kč |
| 2 500 | 24,72636 Kč | 61 815,90 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |





