123-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123-10

DigiKey Part Number
123-10-ND
Manufacturer
Manufacturer Product Number
123-10
Description
CONN RING CIRC 12-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.380" (9.65mm)
Manufacturer
3M
Length - Overall
0.730" (18.54mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
12-16 AWG
Stud/Tab Size
10 Stud
Insulation
Non-Insulated
Thickness
0.050" (1.27mm)
Features
Butted Seam, Heavy Duty
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P12-10HDR-LPanduit Corp0298-15113-ND25,62000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,76542 Kč5 765,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,76542 Kč
Unit Price with VAT:6,97616 Kč