Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-6R-M | |
|---|---|
DigiKey Part Number | 298-15539-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-6R-M |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6RB-L | Panduit Corp | 693 | 298-16776-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-6RB-Q | Panduit Corp | 0 | 298-16777-ND | 8,76000 Kč | Parametric Equivalent |
| PN14-6R-3K | Panduit Corp | 0 | 298-PN14-6R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PN14-6R-C | Panduit Corp | 5 018 | 298-15473-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-6R-M | Panduit Corp | 3 131 | 298-10634-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 25 | 14,68240 Kč | 367,06 Kč |
| 50 | 14,36100 Kč | 718,05 Kč |
| 100 | 14,05450 Kč | 1 405,45 Kč |
| 250 | 13,65536 Kč | 3 413,84 Kč |
| 500 | 13,36086 Kč | 6 680,43 Kč |
| 1 000 | 13,07285 Kč | 13 072,85 Kč |
| 3 000 | 12,62814 Kč | 37 884,42 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |















