Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-8R-M | |
|---|---|
DigiKey Part Number | 298-15545-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-8R-M |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-8RB-L | Panduit Corp | 0 | 298-16783-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-8RB-Q | Panduit Corp | 734 | 298-16784-ND | 8,40000 Kč | Parametric Equivalent |
| PN14-8R-3K | Panduit Corp | 0 | 298-PN14-8R-3KCT-ND | 13,86000 Kč | Parametric Equivalent |
| PN14-8R-C | Panduit Corp | 0 | 298-15481-ND | 31,92000 Kč | Parametric Equivalent |
| PN14-8R-M | Panduit Corp | 0 | 298-10635-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 14,78240 Kč | 369,56 Kč |
| 50 | 14,45920 Kč | 722,96 Kč |
| 100 | 14,15060 Kč | 1 415,06 Kč |
| 250 | 13,74864 Kč | 3 437,16 Kč |
| 500 | 13,45216 Kč | 6 726,08 Kč |
| 1 000 | 13,16218 Kč | 13 162,18 Kč |
| 3 000 | 12,71443 Kč | 38 143,29 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

















