PN14-8RX-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 550
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2 059
Unit Price: 8,34000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 27
Unit Price: 31,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5 734
Unit Price: 13,97000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 855
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 37,12000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 489
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7 484
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 728
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,13285 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-8RX-C

DigiKey Part Number
298-15482-ND
Manufacturer
Manufacturer Product Number
PN14-8RX-C
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.200" (5.08mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-8RB-LPanduit Corp550298-16783-ND9,38000 KčParametric Equivalent
EV14-8RB-QPanduit Corp2 059298-16784-ND8,34000 KčParametric Equivalent
PN14-8R-3KPanduit Corp0298-PN14-8R-3KCT-ND13,76000 KčParametric Equivalent
PN14-8R-CPanduit Corp27298-15481-ND31,70000 KčParametric Equivalent
PN14-8R-MPanduit Corp5 734298-10635-ND13,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1036,72700 Kč367,27 Kč
2535,68800 Kč892,20 Kč
5034,92460 Kč1 746,23 Kč
10034,16970 Kč3 416,97 Kč
30033,00870 Kč9 902,61 Kč
50032,48160 Kč16 240,80 Kč
1 00031,77899 Kč31 778,99 Kč
2 50030,87231 Kč77 180,77 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč