0190540118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 878
Unit Price: 0,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 460
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,28369 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 061
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 328
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 040
Unit Price: 0,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,21800 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 14 261
Unit Price: 0,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 622
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 329
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 857
Unit Price: 6,31000 Kč
Datasheet

Parametric Equivalent


WEC
In Stock: 2 600
Unit Price: 0,17800 Kč
Datasheet
Image for 0190540118 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540118

DigiKey Part Number
0190540118-ND
Manufacturer
Manufacturer Product Number
0190540118
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.342" (8.69mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.971" (24.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540110Molex4 878WM13634-ND0,38000 KčParametric Equivalent
0190570090Molex2 460WM13645-ND0,57000 KčParametric Equivalent
0190570560Molex00190570560-ND0,28369 KčParametric Equivalent
0190700099Molex4 061WM13704-ND0,25000 KčParametric Equivalent
0190700100Molex3 328WM14221CT-ND0,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0005,16792 Kč20 671,68 Kč
Unit Price without VAT:5,16792 Kč
Unit Price with VAT:6,25318 Kč