Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730086

DigiKey Part Number
23-0190730086TR-ND - Tape & Reel (TR)
23-0190730086CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730086
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.885" (22.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,85300 Kč78,53 Kč
257,35760 Kč183,94 Kč
507,00920 Kč350,46 Kč
1006,67320 Kč667,32 Kč
2506,25488 Kč1 563,72 Kč
5005,95588 Kč2 977,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,15011 Kč7 725,16 Kč
3 0004,90422 Kč14 712,66 Kč
4 5004,76589 Kč21 446,50 Kč
7 5004,59719 Kč34 478,93 Kč
10 5004,48935 Kč47 138,18 Kč
15 0004,37783 Kč65 667,45 Kč
37 5004,10399 Kč153 899,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč