
1577639-1 | |
|---|---|
DigiKey Part Number | A135144-ND |
Manufacturer | |
Manufacturer Product Number | 1577639-1 |
Description | CONN RING CIRC 12-14AWG #8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577639-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Beige |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyetheretherketone (PEEK) |
Length - Overall 0.905" (22.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,60000 Kč | 131,60 Kč |
| 10 | 111,78500 Kč | 1 117,85 Kč |
| 25 | 104,77800 Kč | 2 619,45 Kč |
| 50 | 99,77280 Kč | 4 988,64 Kč |
| 100 | 95,00720 Kč | 9 500,72 Kč |
| 250 | 89,06048 Kč | 22 265,12 Kč |
| 500 | 84,81140 Kč | 42 405,70 Kč |
| 1 000 | 80,76689 Kč | 80 766,89 Kč |
| 2 500 | 75,71648 Kč | 189 291,20 Kč |
| Unit Price without VAT: | 131,60000 Kč |
|---|---|
| Unit Price with VAT: | 159,23600 Kč |

