6A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-6

DigiKey Part Number
283-3452-ND
Manufacturer
Manufacturer Product Number
FNQ-R-6
Description
FUSE CARTRIDGE 6A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
6A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 045,00000 Kč2 045,00 Kč
51 696,00800 Kč8 480,04 Kč
101 564,09900 Kč15 640,99 Kč
501 293,95560 Kč64 697,78 Kč
1001 282,70480 Kč128 270,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 045,00000 Kč
Unit Price with VAT:2 474,45000 Kč