
0190570090 | |
|---|---|
DigiKey Part Number | WM13645-ND |
Manufacturer | |
Manufacturer Product Number | 0190570090 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570090 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.022" (25.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 25 | 9,54360 Kč | 238,59 Kč |
| 50 | 9,08880 Kč | 454,44 Kč |
| 100 | 8,65290 Kč | 865,29 Kč |
| 250 | 8,11028 Kč | 2 027,57 Kč |
| 500 | 7,72280 Kč | 3 861,40 Kč |
| 1 000 | 7,35407 Kč | 7 354,07 Kč |
| 3 000 | 6,80529 Kč | 20 415,87 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

