Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700100

DigiKey Part Number
WM14221TR-ND - Tape & Reel (TR)
WM14221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700100
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.352" (8.94mm)
Length - Overall
0.921" (23.39mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,48520 Kč112,13 Kč
504,27520 Kč213,76 Kč
1004,06940 Kč406,94 Kč
2503,81408 Kč953,52 Kč
5003,63140 Kč1 815,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,16243 Kč4 743,65 Kč
3 0003,01143 Kč9 034,29 Kč
4 5002,92645 Kč13 169,02 Kč
7 5002,82284 Kč21 171,30 Kč
10 5002,75660 Kč28 944,30 Kč
15 0002,68812 Kč40 321,80 Kč
37 5002,51992 Kč94 497,00 Kč
75 0002,39975 Kč179 981,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč