0190730096 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 043
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,16792 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 660
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,95688 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 061
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 003
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 050
Unit Price: 7,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24 916
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19 370
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 722
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 329
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for 0190730096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730096

DigiKey Part Number
0190730096-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730096
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730096 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.352" (8.94mm)
Length - Overall
0.936" (23.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5004,55486 Kč34 161,45 Kč
Unit Price without VAT:4,55486 Kč
Unit Price with VAT:5,51138 Kč