
P8-10RNHT6-Q | |
|---|---|
DigiKey Part Number | 298-15199-ND |
Manufacturer | |
Manufacturer Product Number | P8-10RNHT6-Q |
Description | CONN RING D-SHAPE 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.090" (27.69mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.360" (9.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 32,62240 Kč | 815,56 Kč |
| 50 | 31,92120 Kč | 1 596,06 Kč |
| 100 | 31,23240 Kč | 3 123,24 Kč |
| 250 | 30,34380 Kč | 7 585,95 Kč |
| 500 | 29,68866 Kč | 14 844,33 Kč |
| 1 000 | 29,04695 Kč | 29 046,95 Kč |
| 2 500 | 28,21837 Kč | 70 545,93 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



