Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-6R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-6R-3KTR-ND - Tape & Reel (TR) 298-PNF14-6R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6R-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6RB-L | Panduit Corp | 693 | 298-16776-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-6RB-Q | Panduit Corp | 0 | 298-16777-ND | 8,76000 Kč | Parametric Equivalent |
| PN14-6R-3K | Panduit Corp | 0 | 298-PN14-6R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PN14-6R-C | Panduit Corp | 5 018 | 298-15473-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-6R-M | Panduit Corp | 3 131 | 298-10634-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 14,51500 Kč | 145,15 Kč |
| 25 | 14,09840 Kč | 352,46 Kč |
| 50 | 13,79380 Kč | 689,69 Kč |
| 100 | 13,49560 Kč | 1 349,56 Kč |
| 250 | 13,11312 Kč | 3 278,28 Kč |
| 500 | 12,83072 Kč | 6 415,36 Kč |
| 1 000 | 12,55418 Kč | 12 554,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12706 Kč | 36 381,18 Kč |
| 6 000 | 11,86476 Kč | 71 188,56 Kč |
| 9 000 | 11,71379 Kč | 105 424,11 Kč |
| 15 000 | 11,52620 Kč | 172 893,00 Kč |
| 21 000 | 11,40418 Kč | 239 487,78 Kč |
| 30 000 | 11,27618 Kč | 338 285,40 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |










