Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-6RX-C

DigiKey Part Number
298-20197-ND
Manufacturer
Manufacturer Product Number
PN14-6RX-C
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.200" (5.08mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF14-6R-MPanduit Corp0298-15539-ND16,27000 KčMFR Recommended
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč