Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-6RB-L

DigiKey Part Number
298-16776-ND
Manufacturer
Manufacturer Product Number
EV14-6RB-L
Description
STRONGHOLD RING TERMINAL, VINYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.920" (23.37mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
108,71800 Kč87,18 Kč
258,46720 Kč211,68 Kč
508,28380 Kč414,19 Kč
1008,10440 Kč810,44 Kč
2507,87504 Kč1 968,76 Kč
5007,70570 Kč3 852,85 Kč
1 0007,53968 Kč7 539,68 Kč
2 5007,32545 Kč18 313,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč