Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-6R-C | |
|---|---|
DigiKey Part Number | 298-15538-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-6R-C |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6RB-L | Panduit Corp | 693 | 298-16776-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-6RB-Q | Panduit Corp | 0 | 298-16777-ND | 8,76000 Kč | Parametric Equivalent |
| PN14-6R-3K | Panduit Corp | 0 | 298-PN14-6R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PN14-6R-C | Panduit Corp | 5 018 | 298-15473-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-6R-M | Panduit Corp | 3 131 | 298-10634-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 35,22080 Kč | 880,52 Kč |
| 50 | 34,46160 Kč | 1 723,08 Kč |
| 100 | 33,71710 Kč | 3 371,71 Kč |
| 300 | 32,57143 Kč | 9 771,43 Kč |
| 500 | 32,05114 Kč | 16 025,57 Kč |
| 1 000 | 31,35812 Kč | 31 358,12 Kč |
| 2 500 | 30,46346 Kč | 76 158,65 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |












